Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoA4WFSV
Order Code2768670
Also Known As7640144714772
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA4WFSV
Order Code2768670
Also Known As7640144714772
Technical Datasheet
Tweezer Tip Type-
Overall Length40mm
Tweezer Tip MaterialPVDF (Polyvinylidene Fluoride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tweezer Tip Type
-
Tweezer Tip Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (21-Jan-2025)
Overall Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003