Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No3 SA
Order Code4681563
Also Known As7640144710309
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No3 SA
Order Code4681563
Also Known As7640144710309
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Tip StyleStyle 3
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3 SA is a High Precision Tweezer made of anti-magnetic anti-acid stainless steel. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. It is suitable for use in electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts and acids
- Generally used where corrosion resistance and toughness are primary requirements
- Annealed state
- 8g/cm³ Density
- 40% Elongation, break
- 200GPa Modulus of elasticity
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Tweezer Type
High Precision
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3 SA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014