Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 122.370 |
5+ | CHF 95.770 |
10+ | CHF 93.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 122.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part NoAC0512A
Order Code1666331
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Supply Voltage230V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUK Type G
Product Overview
- 3 Stage controlled charging (Fast/Normal/Float) with automatic shutdown
- Charging current: 5A
- Input voltage: 115-230V AC
- Battery capacity: 15-50Ah
- Short circuit output protection
- Reverse polarity and overload protection
- LED charge indication
- Aluminium impact-resistant casing
- Dimensions (HxWxD): 48x88x186mm
- Weight: 0.8kg
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
230V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8