Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 63.830 |
| 5+ | CHF 49.970 |
| 10+ | CHF 48.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part NoAC0212A
Order Code1666329
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Supply Voltage240V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3 Stage controlled charging (Fast/Normal/Float) with automatic shutdown
- Charging current: 2A
- Input voltage: 110-240V AC
- Battery capacity: 6-20Ah
- Short circuit output protection
- Reverse polarity and overload protection
- LED charge indication
- Aluminium impact-resistant casing
- Dimensions (HxWxD): 38x62x120mm
- Weight: 0.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Adaptor, crocodile clip connectors and mains lead
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
240V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5