Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DE-06-12.
Order Code2112025
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Power10W
Output Voltage VAC12VAC
Output Current500mA
Plug TypeEU
Output Connector2.1mm x 5.5mm x 12mm
Input Voltage AC Max230VAC
Power Supply Output TypeFixed
Product Range-
Alternatives for 77DE-06-12.
1 Product Found
Product Overview
The 77DE-06-12 from Ideal power is a Euro plug-in AC to AC adaptor. It complies BS EN61558-1, BS EN61558-2-6, EN60065, CE standards.
- Input voltage is 230VAC at 50Hz
- Output voltage is 12VAC
- Output current is 0.5A
- Rated power is 10W
- Dimension is 67mm x 48.5mm x 40mm
- Temperature range from -10°C to 40°C
- One shot thermal fuse protection
- Cord length is 1.8meter
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Voltage VAC
12VAC
Plug Type
EU
Input Voltage AC Max
230VAC
Product Range
-
No. of Outputs
1 Output
Output Power
10W
Output Current
500mA
Output Connector
2.1mm x 5.5mm x 12mm
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044082
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245