Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77DB-12-12M
Order Code2368010
Product Range77DB-12-xy-M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DB-12-12M
Order Code2368010
Product Range77DB-12-xy-M Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Power12W
Output Voltage VAC12VAC
Output Current1A
Plug TypeUK Type G
Output ConnectorVarious
Input Voltage AC Max240VAC
Power Supply Output TypeFixed
Product Range77DB-12-xy-M Series
Product Overview
The 77DB-12-12M is a 12VAC/18W UK plug-in linear AC to AC Power Supply is a lightweight, with one-shot thermal fuse protection, UL94V-0 rated enclosure, 12VA output power, 1 minute test time and 14.5VAC off-load output voltage.
- Class-B insulation
- 70% Efficiency
- -10 to 40°C Operating temperature range
- Meets efficiency Level VI and (EU) 2019/1782
- 1.8m cable with six-piece connector set
- Approved to UKCA, CE, TUV, RoHS, and REACH
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Voltage VAC
12VAC
Plug Type
UK Type G
Input Voltage AC Max
240VAC
Product Range
77DB-12-xy-M Series
No. of Outputs
1 Output
Output Power
12W
Output Current
1A
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36