Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.260 |
| 5+ | CHF 12.310 |
| 10+ | CHF 11.740 |
| 20+ | CHF 11.160 |
| 50+ | CHF 9.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DB-06-12
Order Code2368011
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power6W
Output Power Max6W
Output Voltage VAC12VAC
Output Current500mA
Plug TypeUK Type G
Output Connector2.1mm x 5.5mm x 12mm
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 77DB-06-12 is a 12VAC/10W UK plug-in linear AC to AC Power Supply is a lightweight, with one-shot thermal fuse protection, UL94V-0 rated enclosure, 3-pin input cable, 6 to 7VA output power and 1 minute test time.
- Class-B insulation
- 80% Efficiency
- -10 to 40°C Operating temperature range
- Meets efficiency Level VI and (EU) 2019/1782
- 1.8m cable with 2.5mm barrel connection
- Approved to UKCA, CE, TUV, RoHS, and REACH
Applications
Power Management
Notes
As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage
Technical Specifications
Power Supply Applications
ITE
Output Power
6W
Output Voltage VAC
12VAC
Plug Type
UK Type G
Input Voltage AC Max
240V
Product Range
-
No. of Outputs
1 Output
Output Power Max
6W
Output Current
500mA
Output Connector
2.1mm x 5.5mm x 12mm
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285