Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.260 |
5+ | CHF 12.310 |
10+ | CHF 11.740 |
20+ | CHF 11.160 |
50+ | CHF 9.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DB-06-09
Order Code2368014
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Power6W
Output Voltage VAC9VAC
Output Current670mA
Plug TypeUK Type G
Output Connector2.5mm x 5.5mm x 12mm
Input Voltage AC Max240VAC
Power Supply Output TypeFixed
Product Range-
Product Overview
The 77DB-06-09 is a fixed plug-top AC/AC Linear Adaptor features one-shot thermal fuse protection.
- 50Hz Frequency
- V-0 Rated enclosure
- 50mA Exciting current with no load
- 70mA Exciting current with full load
- 1.8m cable with 2.5mm barrel connection
- Approved to UKCA, CE, TUV, RoHS, and REACH
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Voltage VAC
9VAC
Plug Type
UK Type G
Input Voltage AC Max
240VAC
Product Range
-
No. of Outputs
1 Output
Output Power
6W
Output Current
670mA
Output Connector
2.5mm x 5.5mm x 12mm
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25