Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AB-120A250-D56-FR
Order Code2630905
Technical Datasheet
33 In Stock
660 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.230 |
5+ | CHF 19.840 |
10+ | CHF 17.990 |
20+ | CHF 15.470 |
50+ | CHF 15.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AB-120A250-D56-FR
Order Code2630905
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A desktop, 3 pin IEC C14 inlet, power supply with over voltage protection, short circuit protection (with auto recovery) and low power consumption. It also meets Level VI Efficiency Regulations Compliance.
- DC Outer connected to Mains Earth/Ground (Protection Class I product)
- Desk Top 3 Pin IEC C14 inlet
- Approved to International Standards, UL/TUV/BS EN/C-Tick/CB/LPS/PSE/CE/FCC/EMC
- Approved for Environmental standards RoHS & 138 SVHC (REACH), ErP II/CEC VI
- Operating temperature range 0 to 40°C
- Over Voltage, Short Circuit Protected (Auto Recovery)
- No minimum load required
- Mains lead sold separately
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19