Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No15DYS812-120100W-3
Order Code3370064
Product Range15DYS812-xyW-3-2.5 Series
Technical Datasheet
83 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 22.730 |
| 5+ | CHF 12.700 |
| 10+ | CHF 11.070 |
| 20+ | CHF 10.040 |
| 50+ | CHF 8.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS812-120100W-3
Order Code3370064
Product Range15DYS812-xyW-3-2.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 112VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS812-xyW-3-2.5 Series
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
15DYS812-120100W-3 is a 12W AC/DC external adapter UK plugtop power supply (PSU). It is certified to UKCA, EN 62368-1/IEC 62368-1 standards and comply with (EU) 2019/1782, Level VI efficiency regulations. It is primarily used in ITE, audio and video industries.
- Universal input range from 90 to 264VAC
- EN/IEC 62368-1 safety approved
- Meets efficiency Level VI & (EU) 2019/1782
- EMC class B certified
- Overcurrent protection, short circuit protection, overvoltage protection
- 12VDC output voltage, 1A output current, 82.96% efficiency
- Operating temperature range from 0 to +45°C
- Dimensions is 66 x 49.3 x 52.5mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS812-xyW-3-2.5 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09