Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHA.209.A1A
Order Code2363965
Product RangeTH209 TeeBox
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.200 |
| 10+ | CHF 19.900 |
| 25+ | CHF 18.550 |
| 100+ | CHF 15.120 |
| 250+ | CHF 14.810 |
| 500+ | CHF 14.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHA.209.A1A
Order Code2363965
Product RangeTH209 TeeBox
Technical Datasheet
No. of Ways4
Current Rating16A
IP RatingIP68
Product RangeTH209 TeeBox
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THA.209.A1A is a 4-cable entry screw fixing Tee Box feature unique 3-pole T connector (TH029) available for use in TH209 and TH211 range, no cable forming required. It accepts cable from 7 to 14mm diameter.
- IP68 Protection rating
- -20 to 125°C Temperature range
Applications
Power Management
Technical Specifications
No. of Ways
4
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Current Rating
16A
Product Range
TH209 TeeBox
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454