Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoDEDS0200
Order Code3375479
Product RangeHylec DEDS Steel Enclosures
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 76.030 | 
| 5+ | CHF 74.030 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 76.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDEDS0200
Order Code3375479
Product RangeHylec DEDS Steel Enclosures
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric350mm
External Width - Metric250mm
External Depth - Metric150mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial13.78"
External Width - Imperial9.84"
External Depth - Imperial5.91"
Product RangeHylec DEDS Steel Enclosures
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
- Galvanised steel construction
- 2mm Galvanised steel back plate
- Gland plate with IP66 sealing gasket
- Housing and back plate guaranteed for 3 years against corrosion
- Lockable and supplied with metal key
- IK10 Impact rating
- Powder coated grey (RAL 7035) finish
- Stainless steel threaded studs
- Earth stud pre-wired from door to housing
- Supplied with galvanised wall mounting brackets
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
350mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
13.78"
External Depth - Imperial
5.91"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Hylec DEDS Steel Enclosures
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.292