Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No7.810.400.000
Order Code2707676
Product RangeHummel M16
Technical Datasheet
137 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.390 |
10+ | CHF 17.570 |
25+ | CHF 12.780 |
100+ | CHF 12.130 |
250+ | CHF 11.470 |
500+ | CHF 11.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.810.400.000
Order Code2707676
Product RangeHummel M16
Technical Datasheet
Product RangeHummel M16
Shell Type-
For Use WithSensors and Actuators
Connector Body MaterialBrass Body
Connector Shell Size-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Hummel M16
For Use With
Sensors and Actuators
Connector Shell Size
-
Shell Type
-
Connector Body Material
Brass Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03213