Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No7.003.903.101
Order Code2707657
Product RangeHummel M16
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.260 |
10+ | CHF 4.410 |
100+ | CHF 3.120 |
250+ | CHF 2.950 |
500+ | CHF 2.790 |
1000+ | CHF 2.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.003.903.101
Order Code2707657
Product RangeHummel M16
Technical Datasheet
Product RangeHummel M16
No. of Positions3 Positions
Contact GenderPin
Contact Termination Type-
No. of Contacts3Contacts
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Contact Plating-
For Use WithSensors and Actuators
Connector Shell SizeM16
Contact Material-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Hummel M16
Contact Gender
Pin
No. of Contacts
3Contacts
Contact Plating
-
Connector Shell Size
M16
SVHC
No SVHC (14-Jun-2023)
No. of Positions
3 Positions
Contact Termination Type
-
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
For Use With
Sensors and Actuators
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00265