Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.605.2500.50
Order Code2707600
Product RangeEXIOS Standard Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.605.2500.50
Order Code2707600
Product RangeEXIOS Standard Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min16.9mm
Cable Diameter Max26mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP67, IP68
Product RangeEXIOS Standard Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Nickel-plated brass cable gland.
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
26mm
Gland Colour
-
Product Range
EXIOS Standard Series
Cable Diameter Min
16.9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP68
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39