Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.020 |
5+ | CHF 50.740 |
10+ | CHF 47.280 |
25+ | CHF 42.910 |
50+ | CHF 38.530 |
100+ | CHF 37.760 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CHF 65.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.329.2500.50
Order Code2707594
Technical Datasheet
Internal Diameter1.5mm
External Diameter39mm
Fastener MaterialStainless Steel
Thread Size - MetricM25
Fastener Plating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Internal Diameter
1.5mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (14-Jun-2023)
External Diameter
39mm
Thread Size - Metric
M25
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068