Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0026 |
1000+ | CHF 0.002 |
2500+ | CHF 0.0018 |
5000+ | CHF 0.0017 |
10000+ | CHF 0.0016 |
20000+ | CHF 0.0015 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.325.3200.59
Order Code2313746
Technical Datasheet
Seal MaterialPE (Polyethylene)
Internal Diameter32mm
External Diameter38mm
Shaft Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Seal Material
PE (Polyethylene)
External Diameter
38mm
Product Range
-
Internal Diameter
32mm
Shaft Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 1.325.3200.59
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1