Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.840 |
| 5+ | CHF 11.070 |
| 10+ | CHF 10.380 |
| 20+ | CHF 8.520 |
| 50+ | CHF 7.910 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 13.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 373P08.C.F is a M8 Ball and Socket Assembly made of mild steel with zinc-plated finish.
- Manufactured to DIN71802
- Features induction-hardened balls to resist wear
Applications
Maintenance & Repair
Technical Specifications
Fastener Material
Steel
Thread Size - Metric
M8
Thread Length
16.5mm
Product Range
-
Thread Size - Imperial
-
Ball Diameter
13mm
Push-Pull Force Max
150kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115