Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.130 |
5+ | CHF 6.050 |
10+ | CHF 5.570 |
20+ | CHF 5.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No102355557FAR
Order Code3470398
Technical Datasheet
Gear MaterialAcetal
No. of Teeth30
Tensile Strength N/m²-
Flange Diameter-
Torque24.1N-m
Bore Size8mm
Module Number1
Product Range-
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
24.1N-m
Module Number
1
No. of Teeth
30
Flange Diameter
-
Bore Size
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834023
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1