Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoPCRS_LCMX_LCMX_O321T_30.0_MM
Order Code2775341
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPCRS_LCMX_LCMX_O321T_30.0_MM
Order Code2775341
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric30m
Fibre Diameter50µm / 125µm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for PCRS_LCMX_LCMX_O321T_30.0_MM
1 Product Found
Product Overview
- Duplex patch cord, LC uniboot, OM3
- Push-pull mechanism for best handling and highest packing density
- Stable lever with antigrip design and marking possibility
- Two connections in one SC-shaped adapter
- Polarity flipping without tool
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
30m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3