Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A"11MXPM/21PC185"E/152
Order Code4235715
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,390.000 |
5+ | CHF 2,342.000 |
10+ | CHF 2,294.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A"11MXPM/21PC185"E/152
Order Code4235715
Technical Datasheet
Connector to ConnectorMXPM Plug to 1.85mm Jack x 8
Coaxial Cable TypeMULTIFLEX 53
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBlue
Product Range-
Technical Specifications
Connector to Connector
MXPM Plug to 1.85mm Jack x 8
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Coaxial Cable Type
MULTIFLEX 53
Cable Length - Imperial
6"
Jacket Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001