Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No65"SMA-50-0-20/111"YE
Order Code3770104
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.480 |
5+ | CHF 23.580 |
10+ | CHF 21.670 |
25+ | CHF 21.240 |
50+ | CHF 20.800 |
100+ | CHF 20.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No65"SMA-50-0-20/111"YE
Order Code3770104
Technical Datasheet
RF Terminator TypeSMA Terminator Plug
Coaxial Cable Types-
Frequency Max6GHz
Impedance50ohm
Product Range-
Technical Specifications
RF Terminator Type
SMA Terminator Plug
Frequency Max
6GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039