Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No46"SMA-50-0-1/111"NE
Order Code3489404
Also Known As22543357
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No46"SMA-50-0-1/111"NE
Order Code3489404
Also Known As22543357
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack, Jack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (10-Jun-2022)
SVHCLead (25-Jun-2020)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (10-Jun-2022)
Convert From Gender
Jack, Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
SVHC
Lead (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024