Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No31"N-QMA-50-1/1--"NE
Order Code3489420
Also Known As23027960
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.060 |
5+ | CHF 94.990 |
10+ | CHF 90.910 |
25+ | CHF 87.420 |
50+ | CHF 84.500 |
100+ | CHF 79.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 99.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No31"N-QMA-50-1/1--"NE
Order Code3489420
Also Known As23027960
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeQMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (25-Jun-2020)
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
QMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (25-Jun-2020)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024