Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB15AC5IWR
Order Code3278874
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 63.600 |
5+ | CHF 59.130 |
10+ | CHF 55.000 |
25+ | CHF 51.550 |
50+ | CHF 49.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB15AC5IWR
Order Code3278874
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating VAC125V
USB StandardUSB 1.1, 2.0, 3.0
No. of USB Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
No. of Outlets2 Outlet
Connector ColourIvory
Connector MountingPanel Mount
Technical Specifications
Product Range
-
Voltage Rating VAC
125V
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Panel Mount
Current Rating
15A
USB Standard
USB 1.1, 2.0, 3.0
USB Connector Type
USB Type A, USB Type C
Connector Colour
Ivory
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175543
Product traceability