Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1038
Order Code4338148
Product RangeSHC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.330 |
5+ | CHF 15.890 |
50+ | CHF 12.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1038
Order Code4338148
Product RangeSHC Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min0.75"
Cable Diameter Max0.88"
Cable Gland MaterialAluminum
Gland ColourPurple
IP / NEMA RatingIP66
Product RangeSHC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
0.88"
Gland Colour
Purple
Product Range
SHC Series
Cable Diameter Min
0.75"
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082