Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1016
Order Code1801296
Product RangeSHC Series
Technical Datasheet
42 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.070 |
5+ | CHF 11.560 |
50+ | CHF 9.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1016
Order Code1801296
Product RangeSHC Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.25"
Cable Diameter Max0.312"
Cable Gland MaterialAluminum
Gland ColourBlack
IP / NEMA RatingIP66
Product RangeSHC Series
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.312"
Gland Colour
Black
Product Range
SHC Series
Cable Diameter Min
0.25"
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134