Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNP26LA
Order Code2464432
Technical Datasheet
Accessory TypeWall Plate
For Use WithStraight Blade Switch / Receptacle Devices
No. of Module Spaces1
Connector Body MaterialNylon (Polyamide) Body
Connector ColourAlmond
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
1
Connector Colour
Almond
SVHC
No SVHC (10-Jun-2022)
For Use With
Straight Blade Switch / Receptacle Devices
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016584