Print Page
DBK-103
Connector Type A:Mini DIN 8 Position Plug
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoDBK-103
Order Code2818686
Technical Datasheet
Connector Type AMini DIN 8 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
Mini DIN 8 Position Plug
Cable Length - Imperial
3ft
Jacket Colour
Gray
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
914.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536