Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
75 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.210 |
| 5+ | CHF 8.750 |
| 10+ | CHF 8.170 |
| 50+ | CHF 7.730 |
| 100+ | CHF 7.360 |
| 250+ | CHF 7.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOPERF
Manufacturer Part NoRFM69HW-868S2
Order Code2759293
Technical Datasheet
RF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate Max300Kbps
Frequency Max868MHz
Sensitivity dBm-120dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power20dBm
Module InterfaceSPI
Supply Current16mA
RF Transceiver ApplicationsAutomated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
+20dBm Transceiver module which is capable of operating in the 868MHz licence free ISM band
- FSK, GFSK, MSK, GMSK & OOK modulation
- Fully integrated synthesizer with a resolution of 61 Hz
- - 40 to +85°C temperature range
- Power Supply - 1.8 to 3.7 V
- Applications:
- Remote Keyless Entry (RKE)
- Remote Control / Security Systems
- Voice and Data RF
- Communication Links
- Process and building / home control
Technical Specifications
RF Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency Max
868MHz
Supply Voltage Min
1.8V
Transmit Power
20dBm
Supply Current
16mA
Product Range
-
Data Rate Max
300Kbps
Sensitivity dBm
-120dBm
Supply Voltage Max
3.6V
Module Interface
SPI
RF Transceiver Applications
Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005