Print Page
352 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.860 |
5+ | CHF 6.430 |
10+ | CHF 6.040 |
20+ | CHF 5.800 |
50+ | CHF 5.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-6C37E9-036
Order Code3439183
Product RangeV7
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorStraight Lever
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect
Contact Current Max15.1A
Contact Voltage DC Nom-
Product RangeV7
Contact Voltage AC Nom277V
Operating Force Max6ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
V7-6C37E9-036 is a V7 series miniature SPST-NC chassis mount switch designed for long-term reliability, up to 10 million cycles. The switch incorporates a snap-spring mechanism with more than 60 years of proven service and a high-strength thermoplastic housing for durability. Suitable for vending machines, household appliances, pressure switch assemblies, refrigeration and air-conditioning equipment's.
- Max 6oz to 14oz operating force
- 15A at 125 VAC electrical rating
- SPNC circuitry code
- 85°C, 2.9mm [0.11in]mtg. holes mounting/construction
- 0.250 x 0.032 quick connect spread termination style
- High strength thermoplastic housing, glass-filled PCT high-performance polyester
- Silver, gold plated, gold alloy contact material
- CSA, ENEC, UL approvals
- Up to 10 million cycles mechanical life (cycles)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
15.1A
Product Range
V7
Operating Force Max
6ozf
Microswitch Actuator
Straight Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009