Print Page
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.110 |
5+ | CHF 4.780 |
10+ | CHF 4.490 |
20+ | CHF 3.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-1S17D8-022
Order Code3439170
Product RangeV7
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max1A
Contact Voltage DC Nom-
Product RangeV7
Contact Voltage AC Nom125VAC
Operating Force Max85gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
V7
Operating Force Max
85gf
Microswitch Actuator
Short Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009