Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.850 |
10+ | CHF 2.490 |
25+ | CHF 2.320 |
50+ | CHF 2.150 |
100+ | CHF 1.980 |
250+ | CHF 1.800 |
500+ | CHF 1.640 |
1000+ | CHF 1.470 |
Product Information
Product Overview
The SS41 is a bipolar Hall-effect Sensor for respond to alternating North and South poles. A built-in regulator provides stable operation over 4.5VDC to 24VDC supply voltage range and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS41 Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits.
- Small Size (0.16 x 0.12")
- Reverse Power Polarity Protection
- Current Sinking Output
- Sensitive Magnetic Characteristics
- Operating Speed from 0kHz to Over 100kHz
Applications
Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
4.5V
TO-92
3Pins
Rectangular
Sink
-40°C
0.2µs
-
No SVHC (07-Jul-2017)
Bipolar
24V
Through Hole
4.5VDC
24VDC
150mV
150°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate