Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSR4P2-A1
Order Code3408779
Product RangeSR4 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSR4P2-A1
Order Code3408779
Product RangeSR4 Series
Technical Datasheet
Supply Voltage DC Min6V
Sensor TypeHall-Effect Magnetic Position Sensor
Supply Voltage DC Max24V
Nominal Air Gap-
Sensor TerminalsWire Leads
Maximum Air Gap-
Resolution-
Linearity-
Output ConfigurationSink
Electrical Rotation Angle-
Switching Speed1.5µs
Supply Voltage Min6VDC
Supply Voltage Max24VDC
Rotational Life Cycles-
IP Rating-
Sensor HousingCylindrical
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSR4 Series
Qualification-
Technical Specifications
Supply Voltage DC Min
6V
Supply Voltage DC Max
24V
Sensor Terminals
Wire Leads
Resolution
-
Output Configuration
Sink
Switching Speed
1.5µs
Supply Voltage Max
24VDC
IP Rating
-
Operating Temperature Min
-40°C
Product Range
SR4 Series
SVHC
No SVHC (07-Jul-2017)
Sensor Type
Hall-Effect Magnetic Position Sensor
Nominal Air Gap
-
Maximum Air Gap
-
Linearity
-
Electrical Rotation Angle
-
Supply Voltage Min
6VDC
Rotational Life Cycles
-
Sensor Housing
Cylindrical
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412