Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.450 |
10+ | CHF 10.580 |
25+ | CHF 9.700 |
50+ | CHF 9.370 |
100+ | CHF 9.020 |
Product Information
Product Overview
SR16C-N is a SR16 series, hall effect vane sensor. It is designed for position and speed sensing, offer side mount packages and three termination variations. The cost effective SR16 series sensors are tailored for fitness and information technology applications. It is well suited for used in moderate electrical, chemical, and mechanical environments. The SR16 series sensors contain an internal magnet and hall effect sensor mounted in a twin tower configuration. In application, a customer supplied ferrous target passes between the tower gap, interrupts the magnetic field, and switches the digital state of the sensor. These robust solid state Hall effect sensors are housed in an environmentally sealed plastic package. The Hall effect sensors provide highly accurate and repeatable performance in environments in which dirt, dust, or stray IR light might affect the performance of optical solutions.
- Compact, robust packages, noncontact position sensing
- Mechanically interchangeable with our standard optical style sensors
- Operated by a “Ferrous Vane” interrupter for pulse counting or position sensing
- Current sinking (open collector) output, 3.8 to 30VDC power supply
- Medium level magnetic switching to reduce stray field interference
- Internally sealed packages for moderate environment applications
- No mechanical contacts, eliminates product wear
- 20mA sink current (operated)
- 10µA output leakage current (released) at (VOUT = 30VDC, VCC = 24VDC)
- Operating temperature range from -20°C to +85°C
Technical Specifications
3.8V
Through Hole
Sink
1.5µs
No SVHC (07-Jul-2017)
30V
Slot
-
SR16 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate