Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTY270LVNAX
Order Code2301706
Product RangeRTY Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 37.030 |
50+ | CHF 35.470 |
100+ | CHF 34.090 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 925.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY270LVNAX
Order Code2301706
Product RangeRTY Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor TerminalsConnector
Sensor HousingFlange Mount
Output ConfigurationRatiometric
Output Voltage Min500mV
Switching Speed-
Product RangeRTY Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Terminals
Connector
Output Configuration
Ratiometric
Switching Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
5.5V
Sensor Housing
Flange Mount
Output Voltage Min
500mV
Product Range
RTY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303330
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947