Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTY090LVNAX
Order Code4659339
Product RangeRTY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 79.940 |
5+ | CHF 75.150 |
10+ | CHF 70.990 |
25+ | CHF 67.740 |
50+ | CHF 65.340 |
100+ | CHF 63.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY090LVNAX
Order Code4659339
Product RangeRTY Series
Technical Datasheet
Sensor TypeRotary, Hall Effect
Output Type-
Shaft Type-
Contact TypeNon-Contact
Electrical Angle90°
Linearity± 1%
Supply Voltage5VDC
Supply Current20mA
Output SignalRatiometric
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRTY Series
Technical Specifications
Sensor Type
Rotary, Hall Effect
Shaft Type
-
Electrical Angle
90°
Supply Voltage
5VDC
Output Signal
Ratiometric
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Output Type
-
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
20mA
Operating Temperature Min
-40°C
Product Range
RTY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311