Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTY090HVNBX
Order Code2364802
Product RangeRTY Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | CHF 40.440 |
| 50+ | CHF 40.040 |
| 100+ | CHF 38.180 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 1,011.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY090HVNBX
Order Code2364802
Product RangeRTY Series
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor TerminalsConnector
Sensor HousingFlange Mount
Output ConfigurationNon Ratiometric
Output Voltage Min500mV
Switching Speed4ms
Product RangeRTY Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Min
10V
Sensor Terminals
Connector
Output Configuration
Non Ratiometric
Switching Speed
4ms
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
30V
Sensor Housing
Flange Mount
Output Voltage Min
500mV
Product Range
RTY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064411