Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTY060LVNAX
Order Code3439047
Product RangeRTY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 87.480 |
5+ | CHF 73.790 |
10+ | CHF 68.580 |
25+ | CHF 64.130 |
50+ | CHF 58.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 87.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY060LVNAX
Order Code3439047
Product RangeRTY Series
Technical Datasheet
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Shaft TypeD Type Flatted End
Sensor TerminalsConnector
Sensor HousingFlange Mount
Contact TypeNon-Contact
Electrical Angle60°
Output ConfigurationRatiometric
Linearity± 1%
Output Voltage Min500mV
Supply Voltage5VDC
Supply Current20mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRTY Series
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Sensor Terminals
Connector
Contact Type
Non-Contact
Output Configuration
Ratiometric
Output Voltage Min
500mV
Supply Current
20mA
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Electrical Angle
60°
Linearity
± 1%
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
RTY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05