Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTP360LVNAX
Order Code3439044
Product RangeRTP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTP360LVNAX
Order Code3439044
Product RangeRTP Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeMagnet
Sensor TerminalsConnector
Contact TypeNon-Contact
Electrical Angle60°
Output ConfigurationAnalogue
Linearity± 1%
Supply Voltage5VDC
Supply Current20mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRTP Series
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Connector
Electrical Angle
60°
Linearity
± 1%
Supply Current
20mA
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Shaft Type
Magnet
Contact Type
Non-Contact
Output Configuration
Analogue
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
RTP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05