Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMIPAM1XX010BAAAX
Order Code3364919
Product RangeMIP Series
Technical Datasheet
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.340 |
5+ | CHF 57.690 |
10+ | CHF 53.620 |
25+ | CHF 48.680 |
50+ | CHF 46.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMIPAM1XX010BAAAX
Order Code3364919
Product RangeMIP Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeMale Thread
Sensor Output TypeVoltage
Operating Pressure Min-
Pressure Measurement TypeAbsolute
Voltage Rating5VDC
Operating Pressure Max10bar
Port StyleM12 x 1.5
Pressure Port SizeM12
Transducer Connection / TerminationMetri-Pack 150
Supply Current6.5mA
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeWater, Hydraulic Fluid, Compressed Air
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMIP Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
MIPAM1XX010BAAAX is a MIP series media isolated pressure transducer. It offers a heavy-duty, media-isolated pressure transducer using piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a compact stainless-steel housing. It is developed for use with a wide range of media including aggressive fluids and water, and provide a cost-competitive solution for wide-ranging applications in tough environments.
- 10bar absolute pressure
- M12 x 1.5 pressure port
- Ratiometric: 5.0Vs, 10% to 90% Vs
- Rugged, stainless steel construction
- Industry-leading accuracy as low as ±0.15%FSS BFSL
- Long term stability is ±0.25 %FSS, radiated immunity is 100V/m
- Current consumption of 6.5 mA
- Insulation resistance is >100Mohm, 1000VDC (in dry, non-ionized air)
- Operating temperature range from -40°C to 125°C
- Metri-Pack 150, standard (UL V-0) electrical connector
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Operating Pressure Max
10bar
Pressure Port Size
M12
Supply Current
6.5mA
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
Male Thread
Operating Pressure Min
-
Voltage Rating
5VDC
Port Style
M12 x 1.5
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Min
4.75VDC
Media Type
Water, Hydraulic Fluid, Compressed Air
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
MIP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04