Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 73.820 |
Product Information
Product Overview
MIPAM1XX004BAAAX is a MIP series, heavy duty media-isolated pressure transducer. It offers a compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. This MIP series provide a cost-competitive solution for wide-ranging potential applications in tough environments. It operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices. Hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed to be used in harsh environments that see aggressive media. Potential applications include industrial, HVAC/R, transportation, medical.
- Metri-Pack 150, standard (UL V-0) electrical connector
- M12 x 1.5 (ISO 6149-3) pressure port, rugged, stainless steel construction
- 4 bar maximum operating pressure, ±0.15%FSS BFSL accuracy
- Absolute pressure, ratiometric: 5.0Vs, 10% to 90% Vs output transfer function
- Long term stability is ±0.25%FSS, radiated immunity is 100V/m
- Drinking water approval: NSF/ANSI/CAN 61, mis-wiring protection
- ±40Vdc over voltage protection, >10 million full scale pressure life cycles
- >100Mohm at 1kVdc (60s) insulation resistance
- <1mA at 500Vac (60s) dielectric strength
- Operating temperature range from -40°C to 125°C
Technical Specifications
Absolute
Voltage
-
4bar
M12 x 1.5
Metri-Pack 150
5.25VDC
-
316L Stainless Steel
125°C
No SVHC (07-Jul-2017)
-
Absolute
5VDC
M12 x 1.5
6.5mA
4.75VDC
Fluid, Water
Ratiometric
-40°C
MIPA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate