Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLSYKC1A-8C
Order Code3443017
Product RangeMICRO SWITCH HDLS
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 399.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 399.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSYKC1A-8C
Order Code3443017
Product RangeMICRO SWITCH HDLS
Technical Datasheet
Limit Switch ActuatorWobble Coil Spring
Contact ConfigurationSPDT
Contact Current AC Max60A
Contact Voltage AC Max120V
Operating Force Max1.95N
Product RangeMICRO SWITCH HDLS
Contact Current DC Max800mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
60A
Operating Force Max
1.95N
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
120V
Product Range
MICRO SWITCH HDLS
Contact Voltage DC Max
125V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367179