Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLS2D4L
Order Code3443014
Product RangeHDLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,301.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,301.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLS2D4L
Order Code3443014
Product RangeHDLS Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max17.8N
Product RangeHDLS Series
Contact Current DC Max1A
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
10A
Operating Force Max
17.8N
Contact Current DC Max
1A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
600V
Product Range
HDLS Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13398