Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHIH6131-021-001
Order Code1961729
Product RangeHumidIcon HIH6100
Technical Datasheet
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH6131-021-001
Order Code1961729
Product RangeHumidIcon HIH6100
Technical Datasheet
Humidity Range10% to 90% Relative Humidity
Humidity Accuracy± 4% RH
Temperature Accuracy± 0.5°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product RangeHumidIcon HIH6100
MSL-
Alternatives for HIH6131-021-001
2 Products Found
Product Overview
HIH6131-021-001 is a Humid Icon™ digital humidity/temperature sensor. Potential applications include HVAC/R, respiratory therapy, incubators/microenvironments, air compressors, weather stations, telecom cabinets, grain drying systems.
- Industry-leading long-term stability
- Industry-leading total error band
- Industry-leading reliability
- Energy efficiency, lowest total cost solution
- ±4%RH max accuracy, ±5%RH max total error band
- 6ms typ response time at airflow minimum 20 l/min
- Operating temperature range from -40 to 85°C
- SOIC-8 SMD package
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Temperature Accuracy
± 0.5°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 4% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SOIC
Operating Temperature Min
-25°C
Supply Voltage Min
2.3V
Product Range
HumidIcon HIH6100
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404