Print Page
Image is for illustrative purposes only. Please refer to product description.
518 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.590 |
5+ | CHF 26.230 |
10+ | CHF 26.210 |
25+ | CHF 26.200 |
50+ | CHF 20.790 |
100+ | CHF 20.300 |
250+ | CHF 20.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH6031-021-001
Order Code3697299
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 4.5% RH
Temperature Accuracy± 0.5°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Supply Voltage Min2.3VDC
Supply Voltage Max5.5VDC
Product Range-
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.5°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
100°C
Supply Voltage Max
5.5VDC
Humidity Accuracy
± 4.5% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.3VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000419
Product traceability