Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 128.540 |
| 5+ | CHF 113.880 |
| 10+ | CHF 110.820 |
Product Information
Alternatives for HIH-4602-A
1 Product Found
Product Overview
The HIH-4602-A is a monolithic IC Relative Humidity (RH) Sensor combine both relative humidity and temperature sensing in a TO-5 housing with a hydrophobic sintered stainless steel filter. This HIH-4602 series sensor consists of an integral thermistor. The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip integrated signal conditioning. The temperature sensor is thermally connected with the RH sensor making the HIH-4602-A/C often ideal for measuring dew point and absolute moisture measurements. Suitable for refrigeration, drying, meteorology, battery-powered systems and OEM (original equipment manufacturer) assemblies.
- Near linear voltage output vs. %RH
- Laser-trimmed interchangeability
- Enhanced accuracy, fast response
- Chemically-resistant
- Stable, low drift performance
- Built-in static protection
- -40 to 85°C Operating temperature range
Applications
HVAC, Test & Measurement, Power Management
Warnings
Do not open/handle except at a static free workstation. Do not use products as safety/emergency stop devices or in any other application where failure of the product could result in personal injury.
Notes
Sensor is ratiometric to supply voltage. Sensor is light sensitive.
Technical Specifications
3.5%
5.8V
3.5%
4VDC
TO-205AA
6Pins
Through Hole
85°C
-
No SVHC (07-Jul-2017)
Relative
0% to 100% Relative Humidity
TO-205AA
5.8VDC
50s
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate