Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4030-003
Order Code1786688
Technical Datasheet
Accuracy3.5%
Humidity Range0% to 100% Relative Humidity
Supply Voltage5.8V
Sensor Case StyleSMD
Response Time5s
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accuracy
3.5%
Supply Voltage
5.8V
Response Time
5s
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Humidity Range
0% to 100% Relative Humidity
Sensor Case Style
SMD
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120278