Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4021-004
Order Code1690946
Technical Datasheet
Accuracy3.5%
Supply Voltage0
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy0
Sensor Case StyleSIP
Response Time5s
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accuracy
3.5%
Humidity Range
0% to 100% Relative Humidity
Sensor Case Style
SIP
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Supply Voltage
0
Sensing Accuracy
0
Response Time
5s
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816