Quantity | Price (ex VAT) |
---|---|
25+ | CHF 92.810 |
Product Overview
The FSS1500NSB from Honeywell is a low profile force sensor. The sensor provides precise reliable force sensing performance in a compact commercial grade package at a cost effective price. The sensor features a proven sensing technology that uses a specialized piezoresistive micromachined silicon sensing element. The low power, unamplified, uncompensated wheatstone bridge circuit design provides inherently stable mV outputs over the 1,500 gram force range. Force sensors operate on the principle that the resistance of silicon-implanted piezoresistors will increase when the resistors flex under any applied force. The sensor concentrates force from the application through the stainless steel ball directly to the silicon sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level change.
- Robust performance characteristics
- Precision force sensing
- Reliability rated at 20 million MCTF at 25 °C
- Electrically ratiometric output
- Extremely low deflection (30microns typical at Full Scale)
- High ESD resistance 8 kV
- Operating temperature range from -40°C to 85°C
- True surface mount technology
- Maximum peak reflow temperature of 260°C
- Adaptable package design
Applications
Medical, Robotics, Consumer Electronics, Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
1.5kg
-40°C
FS Series
5VDC
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate